Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A56X432
Order Code162910002
Product RangePower Relay F4/V23134 Series
Also Known AsV23134A0056X432-EV-CBOX
Your Part Number
Technical Datasheet
444 total stock globally
630 more incoming. You can reserve stock now
444 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.750 ($11.825) |
Price for:Each
Minimum: 1
Multiple: 1
$10.75 ($11.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A56X432
Order Code162910002
Product RangePower Relay F4/V23134 Series
Also Known AsV23134A0056X432-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangePower Relay F4/V23134 Series
Contact Voltage DC Nom24V
Coil Resistance268ohm
Contact MaterialSilver
SVHCLead (21-Jan-2025)
Product Overview
The V23134A56X432 is a Power Relay with DC coil. This F4-series power relay has 1-form-C (1CO) with standard cover and customized terminal.
- Plug-in/quick connect terminal type
- D (cathode 86) coil suppression
- -40 to 125°C Ambient temperature range
Applications
Lighting, Power Management, HVAC, Security, Automation & Process Control, Automotive
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
40A
Relay Mounting
Plug In
Product Range
Power Relay F4/V23134 Series
Coil Resistance
268ohm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04