Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A1053C643
Order Code117508001
Product RangePower Relay F4/V23134 Series
Also Known As6-1393302-3
Your Part Number
Technical Datasheet
1,900 total stock globally
5,000 more incoming. You can reserve stock now
1900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.760 ($18.436) |
Price for:Each
Minimum: 1
Multiple: 1
$16.76 ($18.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A1053C643
Order Code117508001
Product RangePower Relay F4/V23134 Series
Also Known As6-1393302-3
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangePower Relay F4/V23134 Series
Contact Voltage DC Nom24V
Coil Resistance324ohm
Contact MaterialSilver
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Power Relay F4 series from TE Connectivity are automotive relays. These mini ISO relays are used in ABS control, blower fans, car alarm, cooling fan, electric power steering, energy management, engine control, fuel pump, heated front screen, front lamps, rear lamps, fog light, main switch/ supply relay, valves, wiper control.
- SPDT contact configuration
- Bracket at terminal 30 ISO
- Contact current of 40A
- Suitable for 42VDC applications
- Pin assignment similar to ISO 7588 part 1 standards
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
40A
Relay Mounting
Plug In
Product Range
Power Relay F4/V23134 Series
Coil Resistance
324ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154221