Print Page
TR20K-18GI70-A2-J_CE
Photoelectric Sensor, Tubular, 20m, Through Beam, Red Light, Digital - PNP, 2m 6 Wire Cable
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoTR20K-18GI70-A2-J_CECopy
Order Code5136997
Product RangeTR Tubular Series
Also Known As6000009585-SE
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $209.270 ($230.197) |
Price for:Each
Minimum: 1
Multiple: 1
$209.27 ($230.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoTR20K-18GI70-A2-J_CECopy
Order Code5136997
Product RangeTR Tubular Series
Also Known As6000009585-SE
Technical Datasheet
Sensor TypeTubular Photoelectric Sensor
Sensing Distance Max20m
Sensing MethodThrough Beam
Output TypeDigital - PNP
Product RangeTR Tubular Series
Connection Method2m 6 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Light
Qualification-
IP RatingIP67
Operating Temperature Min0°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Tubular Photoelectric Sensor
Sensing Method
Through Beam
Product Range
TR Tubular Series
Supply Voltage Min
10VDC
Light Source
Red Light
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
20m
Output Type
Digital - PNP
Connection Method
2m 6 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155