Print Page
T4110001051-000
Sensor Connector, PG7/4-6mm, M12, Female, 5 Positions, Screw Socket, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4110001051-000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 262774701 |
| Your Part Number | |
| Technical Datasheet |
5,282 total stock globally
Need more?
5,282 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.890 ($11.979) |
Price for:Each
Minimum: 1
Multiple: 1
$10.89 ($11.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T4110001051-000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 262774701 |
| Technical Datasheet |
Product Overview
The T4110001051-000 from TE Connectivity is aM12, straight female, A code, PG7, standard circular connector. This connector has plastic shell type with 20 shell size, PBT shell and PA66+GF25 insulation material.
- 5 position receptacle
- Sealed and preloaded receptacle
- 60VAC operating voltage
- Screw mounting style
- Keyed mating alignment type
- Wire/cable size of 18AWG - 24AWG
- Operating temperature range from -40°C to -85°C
Applications
Industrial
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .027 |
