Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLS250PC04Copy
Order Code1123964
Technical Datasheet
Contact ConfigurationDP5T
Switch Operation-
Switch MountingThrough Hole
Contact Current Max250mA
Contact Voltage AC Max125V
Contact Voltage DC Max12V
OrientationVertical
Product Overview
The SLS250PC04 is a 4-position double pole five throw standard Slide Switch with through hole vertical mounting. The SLS series switch features DP5T contact configuration and it comes with copper alloy, silver over nickel-plated contacts.
- 30mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 500Vrms Dielectric strength
- 10000 Cycles minimum life expectancy
Applications
Industrial
Technical Specifications
Contact Configuration
DP5T
Switch Mounting
Through Hole
Contact Voltage AC Max
125V
Orientation
Vertical
Switch Operation
-
Contact Current Max
250mA
Contact Voltage DC Max
12V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
