Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY RN73C1J40K2BTG SMD Chip Resistor, 40.2 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision](https://au.element14.com/productimages/standard/en_GB/1757242-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRN73C1J40K2BTGCopy
Order Code
Re-Reel1140609RL
Cut Tape1140609
Product RangeRN73 Series
Also Known As6-1614353-3, RN 0603 40K2 0.1% 10PPM CUT LENGTH
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRN73C1J40K2BTGCopy
Order Code
Re-Reel1140609RL
Cut Tape1140609
Product RangeRN73 Series
Also Known As6-1614353-3, RN 0603 40K2 0.1% 10PPM CUT LENGTH
Technical Datasheet
Resistance40.2kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for RN73C1J40K2BTG
2 Products Found
Technical Specifications
Resistance
40.2kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
