Print Page
PS4-12GI50-A_CE
Inductive Proximity Sensor, 4mm, NPN, NO/NC, Cylindrical M12 Thread, 2m Cable, 10-30VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoPS4-12GI50-A_CECopy
Order Code5136815
Product RangePS Standard Line Series
Also Known As6000005402-SE
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.230 ($68.453) |
| 5+ | $58.200 ($64.020) |
| 10+ | $53.810 ($59.191) |
| 25+ | $51.350 ($56.485) |
| 50+ | $49.360 ($54.296) |
| 100+ | $47.590 ($52.349) |
Price for:Each
Minimum: 1
Multiple: 1
$62.23 ($68.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoPS4-12GI50-A_CECopy
Order Code5136815
Product RangePS Standard Line Series
Also Known As6000005402-SE
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypeDigital - NPN, NO / NC
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals2m Cable
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product RangePS Standard Line Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
Digital - NPN, NO / NC
Sensor Terminals
2m Cable
IP Rating
IP67, IP69K
Product Range
PS Standard Line Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155