Print Page
Image is for illustrative purposes only. Please refer to product description.

474 total stock globally
Need more?
474 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.080 ($22.088) |
Price for:Each
Minimum: 1
Multiple: 1
$20.08 ($22.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS1031
Order Code100678401
Technical Datasheet
Sensor TypeReed Switch
Sensing Range Max10mm
Sensing Distance Max10mm
Supply Current300mA
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS1 series surface mount fitting Position Sensor made of robust nylon housing. It can be adjustable with XY axis using the PM101/102 magnets.
- Change over switch
- Fully encapsulated
- Surface mounted by fixing screws
- Cable wiring from the left of the package
- Repeatability of operation
- Shunt or direct magnet operation
- Multiple mode of operation
Applications
Sensing & Instrumentation, Safety, Security, Industrial
Technical Specifications
Sensor Type
Reed Switch
Sensing Distance Max
10mm
Operating Temperature Min
0°C
SVHC
No SVHC (21-Jan-2025)
Sensing Range Max
10mm
Supply Current
300mA
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
