Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS1011
Order Code100678301
Also Known As86520-000
Your Part Number
Technical Datasheet
289 total stock globally
Need more?
289 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.340 ($24.574) |
Price for:Each
Minimum: 1
Multiple: 1
$22.34 ($24.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS1011
Order Code100678301
Also Known As86520-000
Technical Datasheet
Sensor TypeReed Switch
Supply Current1A
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The PS1011 is a surface mount fitting Position Sensor with robust nylon 6.6 housing and ruthenium SPST-NO contact. This position sensor features as an adjustable with XY-axis using the PM101/102 magnets, repeatability of operation, shunt or direct magnet operation and multiple mode of operation. Suitable for door interlocks, hook switches, security systems, safety interlocks and position indication.
- Fully encapsulated
- Surface mounted by fixing screws
- Stripped cable connection
- Magnetic actuation
- 70°C Operating temperature range
Applications
Sensing & Instrumentation, Security, Safety
Technical Specifications
Sensor Type
Reed Switch
Operating Temperature Min
0°C
Supply Current
1A
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008