Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoPP-FB-30A
Order Code1268485
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPP-FB-30A
Order Code1268485
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving ColourSilver
Internal Diameter-
Length - Metric25m
Length - Imperial82ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for PP-FB-30A
1 Product Found
Product Overview
The PP-FB-30A from TE Connectivity is a flat tinned copper braid. This braid is suitable for earth bonding straps.
- Fully annealed tinned copper wire to BS EN 13602
- 128 ends of 0.15mm wire (16×8×0.15mm)
- Maximum current rating of 30A
- Cross sectional area (CSA) is 2.26mm²
- Nominal width is 5mm
- 0.75mm thickness
- Maximum DC resistance (DCR) of 7.83mohm/M at 20°C
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
25m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
Copper
Internal Diameter
-
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
