Print Page
OS300-18GI70-A-J_CE
Photoelectric Sensor, Tubular, 300mm, Photosensor, Infrared, Digital - NPN, 2m 4 Wire Cable
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoOS300-18GI70-A-J_CECopy
Order Code5136981
Product RangeOS Tubular Series
Also Known As6000007767-SE
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.660 ($95.326) |
Price for:Each
Minimum: 1
Multiple: 1
$86.66 ($95.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoOS300-18GI70-A-J_CECopy
Order Code5136981
Product RangeOS Tubular Series
Also Known As6000007767-SE
Technical Datasheet
Sensor TypeTubular Photoelectric Sensor
Sensing Distance Max300mm
Sensing MethodPhotosensor
Output TypeDigital - NPN
Product RangeOS Tubular Series
Connection Method2m 4 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared
Qualification-
IP RatingIP67
Operating Temperature Min0°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Tubular Photoelectric Sensor
Sensing Method
Photosensor
Product Range
OS Tubular Series
Supply Voltage Min
10VDC
Light Source
Infrared
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
300mm
Output Type
Digital - NPN
Connection Method
2m 4 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155