Print Page
OR4K-18GI70-A2-V1-J_CE
Photoelectric Sensor, Tubular, 4m, Reflective, Red Light, Digital - PNP, 4 Pin Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoOR4K-18GI70-A2-V1-J_CECopy
Order Code5136973
Product RangeOR Tubular Series
Also Known As6000007746-SE
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.340 ($180.774) |
Price for:Each
Minimum: 1
Multiple: 1
$164.34 ($180.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoOR4K-18GI70-A2-V1-J_CECopy
Order Code5136973
Product RangeOR Tubular Series
Also Known As6000007746-SE
Technical Datasheet
Sensor TypeTubular Photoelectric Sensor
Sensing Distance Max4m
Sensing MethodReflective
Output TypeDigital - PNP
Product RangeOR Tubular Series
Connection Method4 Pin Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Light
Qualification-
IP RatingIP67
Operating Temperature Min0°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Tubular Photoelectric Sensor
Sensing Method
Reflective
Product Range
OR Tubular Series
Supply Voltage Min
10VDC
Light Source
Red Light
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
4m
Output Type
Digital - PNP
Connection Method
4 Pin Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155