Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3031-000005-10KPG.
Order Code2717579
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 40+ | $166.480 ($183.128) |
Price for:Each
Minimum: 40
Multiple: 40
$6,659.20 ($7,325.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3031-000005-10KPG.
Order Code2717579
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Operating Pressure Min0psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min2.7VDC
Supply Voltage Max5VDC
Media TypeCorrosive Fluid, Gas, Liquid, Water
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Transducer Connection / Termination
Cable
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
Pressure Port Type
NPT
Pressure Port Size
1/4"-18
Supply Voltage Min
2.7VDC
Media Type
Corrosive Fluid, Gas, Liquid, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10841