Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoLS303-51NCopy
Manufacturer Standard Lead Time21 weeks
Order Code100677702
Product RangeLS Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.880 ($29.568) |
Price for:Each
Minimum: 1
Multiple: 1
$26.88 ($29.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLS303-51NCopy
Manufacturer Standard Lead Time21 weeks
Order Code100677702
Product RangeLS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeFuel, Oil
Process Connection Type-
Operating Pressure Max4bar
Housing MaterialGlass Filled Nylon 6.6 (Polyamide 6.6)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeLS Series
SVHCTo Be Advised
Product Overview
LS303-51N is a LS series horizontal liquid level sensor. Applications include chemical high or low level, cooking oil, fuel low level, alcohols and slump level.
- Side entry mounting
- 250VAC maximum switching volts, 1A maximum switching current, 15W maximum power
- High or low level sensing
- Universal (internal and external) fit
- Reed switch reliability, nylon 6.6 material
- Easy installation
- Normally open or normally closed by rotating through 180°
- Suitable for a wide range of liquids
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Housing Material
Glass Filled Nylon 6.6 (Polyamide 6.6)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
110°C
SVHC
To Be Advised
Media Type
Fuel, Oil
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LS Series
Technical Docs (1)
Alternatives for LS303-51N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
