Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000971-80Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4816240
Cut Tape4816240RL
Your Part Number
58 total stock globally
Need more?
58 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $136.060 ($149.666) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$136.06 ($149.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000971-80Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4816240
Cut Tape4816240RL
Technical Datasheet
Silicon ManufacturerTE Connectivity
Board TypeEvaluation Board
Silicon Core NumberL000971-01
IC FunctionCeramic Chip Antenna
Kit ContentsEvaluation Board L000971-01
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L000971-80 is a single band, ISM, internal/embedded mount, chip antenna evaluation board.
- Omnidirectional antenna
- LoRaWAN communication protocol
- Frequency band range from 902 to 928MHz
- Gain of -4dB max
- 50 ohm impedance
- VSWR (max) is <4.0:1
Technical Specifications
Silicon Manufacturer
TE Connectivity
Silicon Core Number
L000971-01
Kit Contents
Evaluation Board L000971-01
SVHC
No SVHC (25-Jun-2025)
Board Type
Evaluation Board
IC Function
Ceramic Chip Antenna
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
