Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000968-80
Order Code4816233
Your Part Number
Technical Datasheet
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $119.310 ($131.241) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$119.31 ($131.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000968-80
Order Code4816233
Technical Datasheet
Silicon ManufacturerTE Connectivity
Silicon Core NumberL000968-01
Kit Application TypeRF / IF
Kit ContentsEvaluation Board L000968-01
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L000968-80 is a single band, ISM, internal/embedded mount, chip antenna evaluation board.
- Omnidirectional antenna
- LoRaWAN communication protocol
- Frequency band range from 902 to 928MHz
- Gain of -3.3dB max
- 50 ohm impedance
- VSWR (max) is <4.0:1
Technical Specifications
Silicon Manufacturer
TE Connectivity
Kit Application Type
RF / IF
Product Range
-
Silicon Core Number
L000968-01
Kit Contents
Evaluation Board L000968-01
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001