Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-24A-20Copy
Manufacturer Standard Lead Time34 weeks
Order Code131036902
Product RangeFlexstrip/FSN Series
Also Known As6-1437145-5
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.300 ($9.130) |
Price for:Each
Minimum: 1
Multiple: 1
$8.30 ($9.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-24A-20Copy
Manufacturer Standard Lead Time34 weeks
Order Code131036902
Product RangeFlexstrip/FSN Series
Also Known As6-1437145-5
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions20Ways
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FSN-24A-20 is a 20-core 6-1437145-5 Ribbon Cable with 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Cable Length - Imperial
4"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
20Ways
Cable Length - Metric
101.6mm
Product Range
Flexstrip/FSN Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004373
