Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-24A-10Copy
Manufacturer Standard Lead Time33 weeks
Order Code131036002
Product RangeFlexstrip/FSN Series
Also Known As4-1437145-8
Your Part Number
815 total stock globally
Need more?
815 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.330 ($11.363) |
Price for:Each
Minimum: 1
Multiple: 1
$10.33 ($11.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-24A-10Copy
Manufacturer Standard Lead Time33 weeks
Order Code131036002
Product RangeFlexstrip/FSN Series
Also Known As4-1437145-8
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions10Ways
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FSN-24A-10 is a 10-core 4-1437145-8 Ribbon Cable with 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Cable Length - Imperial
4"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
10Ways
Cable Length - Metric
101.6mm
Product Range
Flexstrip/FSN Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
