Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-23A-10
Order Code131033002
Product RangeFlexstrip/FSN Series
Also Known As2-1437144-5
Your Part Number
Technical Datasheet
878 total stock globally
Need more?
878 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.480 ($3.828) |
Price for:Each
Minimum: 1
Multiple: 1
$3.48 ($3.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-23A-10
Order Code131033002
Product RangeFlexstrip/FSN Series
Also Known As2-1437144-5
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions10Ways
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FSN-23A-10 is a 3-inch 10-way Ribbon Jumper Cable with Nomex® insulation material, 2.54mm pitch. It is made of 24AWG wire and grey jacket. It provides a convenient, reliable alternative to conventional point-to-point wiring for high density, high vibration PC board interconnect applications. It may be repeatedly flexed without failure. Flat/round conductor design and one-piece construction give vibration-proof reliability and longer life than conventional wiring systems.
- Tin-plated copper conductor
- Compatible with surface mount reflow soldering processes
- Resistant to damage from contact with a hot soldering iron
- Can be installed by conventional soldering techniques
Applications
Industrial
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Cable Length - Imperial
3"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
10Ways
Cable Length - Metric
76.2mm
Product Range
Flexstrip/FSN Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002