Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-21A-30Copy
Order Code1310371
Product RangeFlexstrip/FSN Series
Also Known As9-1437139-8
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-21A-30Copy
Order Code1310371
Product RangeFlexstrip/FSN Series
Also Known As9-1437139-8
Technical Datasheet
No. of Positions30Ways
Cable Length - Imperial1"
Cable Length - Metric25.4mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
Product Overview
The FSN-21A-30 is a 30-core 9-1437139-8 Ribbon Cable with 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
No. of Positions
30Ways
Cable Length - Metric
25.4mm
Product Range
Flexstrip/FSN Series
Cable Length - Imperial
1"
Connector Pitch
2.54mm
Cable Assembly Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
