Print Page
FSN-11A-20
Ribbon Cable, Jumper Nomex Cable, Straight Pin to Straight Pin, 20 Ways, 1 ", 25.4 mm, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | FSN-11A-20Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 131033701 |
| Product Range | Flexstrip/FSN Series |
| Also Known As | 1-1437130-9 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.790 ($9.669) |
Price for:Each
Minimum: 1
Multiple: 1
$8.79 ($9.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | FSN-11A-20Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 131033701 |
| Product Range | Flexstrip/FSN Series |
| Also Known As | 1-1437130-9 |
| Technical Datasheet | |
| Connector to Connector | Straight Pin to Straight Pin |
| No. of Positions | 20Ways |
| Cable Length - Imperial | 1" |
| Cable Length - Metric | 25.4mm |
| Connector Pitch | 1.27mm |
| Product Range | Flexstrip/FSN Series |
| Cable Assembly Type | - |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Product Overview
The FSN-11A-20 is a 1-inch 20-way Ribbon Jumper Cable with Nomex® insulation material, 1.27mm pitch. It is made of 28AWG wire and grey jacket. It provides a convenient, reliable alternative to conventional point-to-point wiring for high density, high vibration PC board interconnect applications. It may be repeatedly flexed without failure. Flat/round conductor design and one-piece construction give vibration-proof reliability and longer life than conventional wiring systems.
- Tin-plated copper conductor
- Compatible with surface mount reflow soldering processes
- Resistant to damage from contact with a hot soldering iron
- Can be installed by conventional soldering techniques
Applications
Industrial
Technical Specifications
| Connector to Connector | Straight Pin to Straight Pin |
|---|---|
| Cable Length - Imperial | 1" |
| Connector Pitch | 1.27mm |
| Cable Assembly Type | - |
| No. of Positions | 20Ways |
|---|---|
| Cable Length - Metric | 25.4mm |
| Product Range | Flexstrip/FSN Series |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
