Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-10
Order Code100677201
Product RangeFS Series
Your Part Number
Technical Datasheet
419 total stock globally
Need more?
419 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.390 ($46.629) |
Price for:Each
Minimum: 1
Multiple: 1
$42.39 ($46.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-10
Order Code100677201
Product RangeFS Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max-
Switching Voltage DC Max300V
Media Type0
Process Connection Size-
Process Connection Type-
Pipe Size15mm
Housing MaterialCopper
Pressure Max10bar
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeFS Series
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
FS-10 is a FS series Flow Switch in 15mm copper pipe. Suitable for mains water control, power shower, central heating systems, leak detection and cooling systems.
- Minimal pressure drop
- Operates from a small head of water
- Vertical mount
- Reed Switch reliability, meets UL 94-HB flammability rating and easy installation
- Form A -SPST contact form
- Ruthenium contact material
- 15W maximum watts, 300VDC max switching Voltage, 1A max switching current
- 85°C operating temperature
- Black/Black 2 x 16/0.2mm PVC insulated 1m long cable
- 0.5litres/min flow rate and 10BAR operating pressure
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
-
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
0
Process Connection Type
-
Housing Material
Copper
Operating Temperature Min
-30°C
Product Range
FS Series
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
300V
Process Connection Size
-
Pipe Size
15mm
Pressure Max
10bar
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066