Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLCS-01
Order Code100677302
Product RangeLCS Series
Your Part Number
Technical Datasheet
428 total stock globally
Need more?
428 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.890 ($20.779) |
Price for:Each
Minimum: 1
Multiple: 1
$18.89 ($20.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLCS-01
Order Code100677302
Product RangeLCS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Process Connection Type-
Operating Pressure Max5bar
Housing MaterialAcetal Copolymer
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max60°C
Product RangeLCS Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Housing Material
Acetal Copolymer
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
5bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024