Print Page
FCS-03
Flow Switch, FCS Series, 0.1 l/min to 1.1 l/min, 9.525 mm Port Size, SPST-NO, 250 Vac, 1 A, PPS
Image is for illustrative purposes only. Please refer to product description.

357 total stock globally
900 more incoming. You can reserve stock now
357 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.740 ($30.514) |
Price for:Each
Minimum: 1
Multiple: 1
$27.74 ($30.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FCS-03 is a FCS series flow switch sensor designed for use with various liquids including fuels, oils, organic solvents, boiling water, acids, drinking water (potable water), deionised water, and alcohols. Suitable for leak detection, flow sensing, mains water control, cooling systems and circulation pump protection.
- Rugged high grade Noryl and minimum pressure drop
- Operates from a small head of water and mount in any axis
- Suitable for water and air flow switching
- 3/8" BSP Male threaded fittings
- Reed Switch Reliability File E125629, Meets UL 94-HB flammability rating and IP65 rated
- Food grade material
- PPS housing and shuttle, stainless steel spring and Ruthenium contact material
- SPST, 200VDC and 250VAC max switching voltage, 1A max switching current
- N/O, close with flow operate mode and 'A' contact form
- Black/Black, 22AWG, 16/0.2mm PVC insulated stripped cable, 2 x 0.5M single insulated cable length
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0262
