Print Page
CRL1220 1R8.
SMD Current Sense Resistor, 1.8 ohm, CRL Series, 0805 [2012 Metric], 100 mW, ± 2%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRL1220 1R8. SMD Current Sense Resistor, 1.8 ohm, CRL Series, 0805 [2012 Metric], 100 mW, ± 2%, Thick Film](https://au.element14.com/productimages/standard/en_GB/42254113.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRL1220 1R8.Copy
Order Code3104503
Product RangeCRL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRL1220 1R8.Copy
Order Code3104503
Product RangeCRL Series
Technical Datasheet
Resistance1.8ohm
Product RangeCRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Resistance Tolerance± 2%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
1.8ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRL Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
