Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCABLE TY 150 X 2.5 S BK UVB MCopy
Order Code4913955
Product Range66 Series
Also Known As2-2530591-0
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.870 ($48.257) |
| 10+ | $43.480 ($47.828) |
| 25+ | $41.220 ($45.342) |
| 100+ | $36.700 ($40.370) |
| 250+ | $34.520 ($37.972) |
| 500+ | $31.710 ($34.881) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$43.87 ($48.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCABLE TY 150 X 2.5 S BK UVB MCopy
Order Code4913955
Product Range66 Series
Also Known As2-2530591-0
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length150mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max36mm
Minimum Loop Tensile Strength80N
Cable Tie TypeStandard
Product Range66 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
150mm
Cable Bundle Diameter Max
36mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
80N
Product Range
66 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000326
