Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No776286-1
Order Code225464902
Product RangeAMPSEAL
Your Part Number
Technical Datasheet
368 total stock globally
1,344 more incoming. You can reserve stock now
368 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.310 ($8.041) |
Price for:Each
Minimum: 1
Multiple: 1
$7.31 ($8.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776286-1
Order Code225464902
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
No. of Positions8Ways
Pitch Spacing4mm
For Use WithAMPSEAL Series Socket Contacts
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Product Overview
The 776286-1 is a 8-way 3-row Plug Housing for female terminals. Made of PBT (UL94V-0) with silicone mating seal and wire seal. Housing colours are mechanically keyed to mate with identically coloured header assemblies. This wire-to-board/device plug assembly is suitable for use with AMPSEAL series socket contacts.
- Integrated primary locking
- UL94V-0 Flammability rating
- IP6K9K Protection rating
- Rugged
Applications
Industrial, Automotive
Technical Specifications
Product Range
AMPSEAL
No. of Positions
8Ways
For Use With
AMPSEAL Series Socket Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751