Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No524264-ECopy
Order Code4919931
Product RangeVolTron Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.950 ($10.945) |
| 10+ | $8.750 ($9.625) |
| 100+ | $7.820 ($8.602) |
| 250+ | $7.300 ($8.030) |
| 500+ | $7.030 ($7.733) |
| 1000+ | $6.490 ($7.139) |
Price for:Each
Minimum: 1
Multiple: 1
$9.95 ($10.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No524264-ECopy
Order Code4919931
Product RangeVolTron Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing6.2mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount
Product RangeVolTron Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
6.2mm
No. of Contacts
6Contacts
Product Range
VolTron Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001719
