Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814822-1Copy
Order Code1248977
Product RangeF and G
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814822-1Copy
Order Code1248977
Product RangeF and G
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationTwist On
Impedance75ohm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeF and G
Alternatives for 5-1814822-1
6 Products Found
Product Overview
The 5-1814822-1 is a twist-ON F-type Straight Plug with nickel-plated brass body. It is suitable for use with 9291 Belden, KX25, KX52, KX53, KX6A, RG59B/U, RG62A/U, RG140/U, RG210/U and URM90 RF coaxial cables.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Twist On
Coaxial Cable Type
Belden 9291, KX25, KX52, KX53, KX6A, RG59B/U, RG62A/U, RG140/U, RG210/U, URM90
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
F and G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
