Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393302-8
Order Code117507901
Product RangeV23134 F4 Series
Also Known AsV23134A1052C643
Your Part Number
Technical Datasheet
6,809 total stock globally
Need more?
6809 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.280 ($19.008) |
Price for:Each
Minimum: 1
Multiple: 1
$17.28 ($19.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393302-8
Order Code117507901
Product RangeV23134 F4 Series
Also Known AsV23134A1052C643
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeV23134 F4 Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Power Relay F4 series from TE Connectivity are automotive relays. These mini ISO relays are used in ABS control, blower fans, car alarm, cooling fan, electric power steering, energy management, engine control, fuel pump, heated front screen, front lamps, rear lamps, fog light, main switch/ supply relay, valves, wiper control.
- SPST-NO, 1 form U (2 NO), SPDT contact configuration
- Plug-in terminals
- Pin assignment similar to ISO 7588 part 1 standards
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver
Contact Current
40A
Relay Mounting
Plug In
Product Range
V23134 F4 Series
Coil Resistance
90ohm
SVHC
No SVHC (27-Jun-2024)
Alternatives for 5-1393302-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04