Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY 36502A2R7JTDG Wirewound Inductor, 2.7 µH, 2.95 ohm, 50 MHz, 150 mA, 0805 [2012 Metric], 3650 Series](https://au.element14.com/productimages/standard/en_GB/126539106-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part No36502A2R7JTDGCopy
Order Code
Re-Reel1265552RL
Cut Tape1265552
Product Range3650 Series
Also Known As7-1624113-2, 3650 2A 2.7uH 5% 2K RL
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36502A2R7JTDGCopy
Order Code
Re-Reel1265552RL
Cut Tape1265552
Product Range3650 Series
Also Known As7-1624113-2, 3650 2A 2.7uH 5% 2K RL
Technical Datasheet
Inductance2.7µH
DC Resistance Max2.95ohm
Self Resonant Frequency50MHz
DC Current Rating150mA
Inductor Case / Package0805 [2012 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
Technical Specifications
Inductance
2.7µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.73mm
DC Resistance Max
2.95ohm
DC Current Rating
150mA
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
