Print Page
3-2390868-4
Rectangular Power Connector, 4 Contacts, RAST 5 Series, PCB Mount, Through Hole Straight, 5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 3-2390868-4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4365487 |
| Product Range | RAST 5 Series |
| Your Part Number | |
| Technical Datasheet |
2,200 total stock globally
Need more?
2,200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.680 ($1.848) |
| 10+ | $1.420 ($1.562) |
| 100+ | $1.210 ($1.331) |
| 500+ | $1.080 ($1.188) |
| 1000+ | $1.040 ($1.144) |
| 2500+ | $0.985 ($1.0835) |
Price for:Each
Minimum: 1
Multiple: 1
$1.68 ($1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 3-2390868-4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4365487 |
| Product Range | RAST 5 Series |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Product Range | RAST 5 Series |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole Straight |
| Pitch Spacing | 5mm |
| Gender | Header |
| Contact Gender | Tab |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | 5mm |
| Contact Gender | Tab |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | 1Rows |
| Product Range | RAST 5 Series |
|---|---|
| Contact Termination Type | Through Hole Straight |
| Gender | Header |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00445 |
