Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2842518-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903650
Product RangeBUCHANAN 3 Series
Your Part Number
1,600 total stock globally
Need more?
1,600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.450 ($1.595) |
| 100+ | $1.040 ($1.144) |
| 250+ | $0.814 ($0.8954) |
| 500+ | $0.733 ($0.8063) |
| 1000+ | $0.691 ($0.7601) |
| 2500+ | $0.661 ($0.7271) |
Price for:Each
Minimum: 10
Multiple: 10
$14.50 ($15.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2842518-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903650
Product RangeBUCHANAN 3 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeBUCHANAN 3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
300V
Product Range
BUCHANAN 3 Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
