Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2842516-8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903647
Product RangeBUCHANAN 8 Series
Your Part Number
1,600 total stock globally
Need more?
1,600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.030 ($3.333) |
| 10+ | $2.160 ($2.376) |
| 100+ | $1.790 ($1.969) |
| 500+ | $1.670 ($1.837) |
| 1000+ | $1.560 ($1.716) |
| 2500+ | $1.480 ($1.628) |
Price for:Each
Minimum: 1
Multiple: 1
$3.03 ($3.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2842516-8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903647
Product RangeBUCHANAN 8 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions8Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeBUCHANAN 8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
300V
Product Range
BUCHANAN 8 Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
