Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.600 ($25.960) |
| 10+ | $20.230 ($22.253) |
| 25+ | $17.850 ($19.635) |
| 100+ | $16.980 ($18.678) |
| 250+ | $16.280 ($17.908) |
| 500+ | $15.710 ($17.281) |
Price for:Each
Minimum: 1
Multiple: 1
$23.60 ($25.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2510969-1
Order Code4852742
Connector TypeHD BNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 179DT, RG179
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 179DT, RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1