Print Page
Image is for illustrative purposes only. Please refer to product description.

417 total stock globally
Need more?
295 Delivery in 10-14 Business Days(US stock)
122 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.740 ($23.914) |
| 10+ | $18.480 ($20.328) |
| 25+ | $17.320 ($19.052) |
| 100+ | $15.710 ($17.281) |
| 250+ | $14.720 ($16.192) |
| 500+ | $14.020 ($15.422) |
Price for:Each
Minimum: 1
Multiple: 1
$21.74 ($23.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480661-6...Copy
Order Code4632463
Technical Datasheet
Cable Length - Imperial8"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric203.2mm
Coaxial Cable TypeEPC-086 Semi-Flex
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
8"
Cable Length - Metric
203.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
EPC-086 Semi-Flex
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
