Print Page
Image is for illustrative purposes only. Please refer to product description.

10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $228.010 ($250.811) |
| 5+ | $210.930 ($232.023) |
| 10+ | $193.840 ($213.224) |
| 25+ | $191.430 ($210.573) |
Price for:Each
Minimum: 1
Multiple: 1
$228.01 ($250.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480557-2...
Order Code4632456
Technical Datasheet
Connector to ConnectorTriaxial BNC Plug to Triaxial BNC Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeBelden 9222
Connector Type ATriaxial BNC Plug
Connector Type BTriaxial BNC Plug
Impedance50ohm
Jacket ColourYellow
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
Triaxial BNC Plug to Triaxial BNC Plug
Cable Length - Metric
914.4mm
Connector Type A
Triaxial BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
Belden 9222
Connector Type B
Triaxial BNC Plug
Jacket Colour
Yellow
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114351
