Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2406091-1
Order Code4740544
Product RangePower Double Lock Series
Your Part Number
204,000 total stock globally
Need more?
204000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.062 ($0.0682) |
| 1000+ | $0.052 ($0.0572) |
| 2500+ | $0.051 ($0.0561) |
| 5000+ | $0.050 ($0.055) |
| 10000+ | $0.049 ($0.0539) |
| 20000+ | $0.048 ($0.0528) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$6.20 ($6.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2406091-1
Order Code4740544
Product RangePower Double Lock Series
Product RangePower Double Lock Series
Contact PlatingPre Tin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Double Lock Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Pre Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235