Print Page
2392771-2
Rectangular Power Connector, 2 Contacts, RAST 5 Series, PCB Mount, Through Hole Straight, 5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2392771-2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4365496 |
| Product Range | RAST 5 Series |
| Your Part Number | |
| Technical Datasheet |
2,499 total stock globally
Need more?
2,499 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.140 ($1.254) |
| 100+ | $0.871 ($0.9581) |
| 250+ | $0.806 ($0.8866) |
| 500+ | $0.767 ($0.8437) |
| 1000+ | $0.727 ($0.7997) |
| 2500+ | $0.694 ($0.7634) |
Price for:Each
Minimum: 10
Multiple: 10
$11.40 ($12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2392771-2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4365496 |
| Product Range | RAST 5 Series |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Product Range | RAST 5 Series |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole Straight |
| Pitch Spacing | 5mm |
| Gender | Header |
| Contact Gender | Tab |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | 5mm |
| Contact Gender | Tab |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | 1Rows |
| Product Range | RAST 5 Series |
|---|---|
| Contact Termination Type | Through Hole Straight |
| Gender | Header |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002376 |
