Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2380370-2Copy
Order Code4146465
Technical Datasheet
Crimp Die ApplicationsStandard Power Timer Contacts
For Use WithAMP SDE-SA 2380370-1 Ratchet Tool Assembly
Product Range-
Product Overview
2380370-2 is a die assembly for use with 2380370-1 SDE-SA commercial hand tool assembly. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with one or more crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame.
Technical Specifications
Crimp Die Applications
Standard Power Timer Contacts
Product Range
-
For Use With
AMP SDE-SA 2380370-1 Ratchet Tool Assembly
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635