Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2327989-1
Order Code337443302
Your Part Number
Technical Datasheet
42 total stock globally
Need more?
42 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $166.000 ($182.600) |
Price for:Each
Minimum: 1
Multiple: 1
$166.00 ($182.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
M12 X-code field installable cable connector is a Cat6A connection termination error free and tool-less, faster than alternative standard data connector solutions. This unique standardized tool-less connector series enables you to fasten assembly time to the cable and cable braid.
- Insulation displacement contacts
- Automatic wire cut-off function integrated in connector
- Assembly of wires from 22AWG up to 26AWG
- Speed up to 10GB/s
- Number of mating cycles is greater than 100
- Operating temperature range -40°C to +85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235