Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267220-1.
Order Code2785982
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 12+ | $189.390 ($208.329) |
Price for:Each
Minimum: 12
Multiple: 12
$2,272.68 ($2,499.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267220-1.
Order Code2785982
Technical Datasheet
Connector to ConnectorType 1 EV Plug to Free End
Cable Length - Metric3.05m
Current Rating32A
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial10ft
Connector Type AType 1 EV
Connector Type BFree End
IP / NEMA RatingIP66
Technical Specifications
Connector to Connector
Type 1 EV Plug to Free End
Current Rating
32A
Jacket Colour
Black
Cable Length - Imperial
10ft
Connector Type B
Free End
Cable Length - Metric
3.05m
Voltage Rating
240VAC
Product Range
-
Connector Type A
Type 1 EV
IP / NEMA Rating
IP66
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776