Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2063627-2
Order Code4146429
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $890.800 ($979.880) |
| 5+ | $825.740 ($908.314) |
| 10+ | $799.240 ($879.164) |
| 25+ | $791.540 ($870.694) |
Price for:Each
Minimum: 1
Multiple: 1
$890.80 ($979.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2063627-2
Order Code4146429
Technical Datasheet
Crimp Die ApplicationsAMP MCP 6.3/4.8K Series 1241419 Terminals
For Use WithAMP SDE-SA 2063627-1 Ratchet Tool Assembly
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2063627-2 is a die assembly for use with 2063627-1 SDE-SA commercial hand tool assembly. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with one crimping chamber. Die-retaining pins and die-retaining screws are used to secure the dies in the tool frame.
Technical Specifications
Crimp Die Applications
AMP MCP 6.3/4.8K Series 1241419 Terminals
Product Range
-
For Use With
AMP SDE-SA 2063627-1 Ratchet Tool Assembly
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0908