Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-5Copy
Manufacturer Standard Lead Time28 weeks
Order Code176150901
Your Part Number
1,364 total stock globally
Need more?
1,364 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.440 ($3.784) |
Price for:Each
Minimum: 1
Multiple: 1
$3.44 ($3.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-5Copy
Manufacturer Standard Lead Time28 weeks
Order Code176150901
Technical Datasheet
Cable Length - Imperial6.25"
Cable Length - Metric158.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2058943-5 is a 6-inch Cable Assembly mini CT 6-position socket to free end, yellow jacket. It has tin-plated copper alloy socket contact and crimp termination method. It provides a means to bring power to LED aluminium clad and FR4 boards from the underside of the PC board.
- Low profile design
- Rounded corners to minimize shadowing
- Flat top surface allows for vacuum pick up
- High temperature material for reflow processing
Applications
Lighting
Technical Specifications
Cable Length - Imperial
6.25"
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
158.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00313
