Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No202236-4Copy
Order Code2143677
Product RangeType III+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $373.180 ($410.498) |
| 5+ | $326.530 ($359.183) |
| 10+ | $270.550 ($297.605) |
| 25+ | $265.140 ($291.654) |
| 50+ | $259.730 ($285.703) |
| 100+ | $254.320 ($279.752) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$373.18 ($410.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No202236-4Copy
Order Code2143677
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithM Series, CPC Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper
SVHCLead
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
M Series, CPC Connectors
Contact Material
Copper
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
