Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-57013-5Copy
Order Code1174562
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores26Core
Wire Gauge30AWG
Conductor Area CSA0.049mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width16.51mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating150V
Conductor MaterialCopper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 2-57013-5 is a 30.48m 26-conductor flat Ribbon Cable with solid bare copper conductor of 30AWG wire, blue grey flame retardant flexible PVC jacket, 150V rated voltage. This cable is UL Style No. 2678 and certified by Canadian Standards Association file number LL83498.
- CPR: Not Yet Qualified
- -20 to +105°C Operating temperature
- 80Ω Impedance
- 19.2pf/ft at 1MHz Minimum capacitance
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
Solid
Voltage Rating
150V
Jacket Material
PVC
Product Range
-
No. of Cores
26Core
Conductor Area CSA
0.049mm²
Reel Length (Metric)
30.5m
Cable Width
16.51mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
