Print Page
1478769-1
Cable Gland, Metric, With Locknut, IP68, M12, 3 mm, 6.5 mm, Nylon 6 (Polyamide 6), Black, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1478769-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code117460101
Product RangeMetric EMC Series
Your Part Number
4,116 total stock globally
43 more incoming. You can reserve stock now
4,116 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.170 ($4.587) |
Price for:Each
Minimum: 1
Multiple: 1
$4.17 ($4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1478769-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code117460101
Product RangeMetric EMC Series
Technical Datasheet
Thread SizeM12
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeMetric EMC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 12MM series of TE Connectivity are nylon cable glands and locknuts which are designed with anti-vibration top caps. This assists in areas where vibration could be a problem. Although the cap when tightened is locked it can be un-screwed and re-tightened.
- Anti vibration cap
- Gland comes complete with locknut
- Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range -30°C to 80°C
- Operating temperature up to 150°C intermittent
- VDE compliant
- Available in black, grey, red and white
- 12mm size gland available in 3.0mm to 6.5mm cable range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M12
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
Metric EMC Series
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
