Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1416010-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 207658101 |
| Product Range | HCR 150 Series |
| Also Known As | V23132A2001B200 |
| Your Part Number | |
| Technical Datasheet |
1,190 total stock globally
Need more?
1,190 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.550 ($58.905) |
Price for:Each
Minimum: 1
Multiple: 1
$53.55 ($58.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1416010-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 207658101 |
| Product Range | HCR 150 Series |
| Also Known As | V23132A2001B200 |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Current | 130A |
| Contact Configuration | SPST-NO |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Product Range | HCR 150 Series |
| Contact Voltage DC Nom | 12V |
| Coil Resistance | 37ohm |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The V23132A2001B200 is a high current Automotive Relay with 12VDC coil. Relay has SPST contact configuration Silver Tin Oxide (AgSnO) contact material.
- 130A Limiting Continuous Current at 85°C
- 300A Current Switching Ability
- Heat, Moisture and Vibration Resistant
- Minimal Contact Resistance
- Dustproof and Sealed Versions
- NOR Circuit Operation
- IP67 Protection Rating
Applications
Motor Drive & Control, Sensing & Instrumentation, Automotive
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Configuration | SPST-NO |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 12V |
| Contact Material | Silver Tin Oxide |
| Contact Current | 130A |
|---|---|
| Relay Mounting | Panel Mount |
| Product Range | HCR 150 Series |
| Coil Resistance | 37ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Portugal Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
