Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393277-4
Order Code102402101
Product RangeV23076 Series
Also Known AsV23076A1001C133
Your Part Number
Technical Datasheet
1,624 total stock globally
525 more incoming. You can reserve stock now
1624 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.450 ($8.195) |
Price for:Each
Minimum: 1
Multiple: 1
$7.45 ($8.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393277-4
Order Code102402101
Product RangeV23076 Series
Also Known AsV23076A1001C133
Technical Datasheet
Coil Voltage12VDC
Contact Current45A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeV23076 Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Nickel Oxide
SVHCTo Be Advised
Product Overview
The Power Relay K series from TE Connectivity are through hole automotive relays. These relays are used in ABS control, blower fans, car alarm, cooling fan, engine control, fuel pump, hazard warning signal, heated front screen, heated rear screen, ignition, lamps front/rear/fog light, interior lights, main switch/supply relay, seat control, seatbelt pretensioner, sun roof, turn signal, valves, window lifter and wiper control.
- Limiting continuous current of 45A
- For high current version refer to Power Relay K-S
- Single contact type
- Rated coil power of 1.6W
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Nickel Oxide
Contact Current
45A
Relay Mounting
Through Hole
Product Range
V23076 Series
Coil Resistance
90ohm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 1393277-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02