Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-880488-2
Order Code4534714
Product RangeFASTON 187 Series
Your Part Number
Technical Datasheet
68 total stock globally
Need more?
68 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.110 ($0.121) |
| 1000+ | $0.084 ($0.0924) |
| 2500+ | $0.078 ($0.0858) |
| 5000+ | $0.076 ($0.0836) |
| 10000+ | $0.073 ($0.0803) |
| 20000+ | $0.071 ($0.0781) |
Price for:Each
Minimum: 1
Multiple: 1
$0.11 ($0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-880488-2
Order Code4534714
Product RangeFASTON 187 Series
Technical Datasheet
Product RangeFASTON 187 Series
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP FASTON 187 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTON 187 Series
No. of Positions
1Ways
For Use With
AMP FASTON 187 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001